Direct
Parametric Equivalent
Parametric Equivalent

RWR74SR226FRB12 | |
|---|---|
DigiKey Part Number | RWR74SR226FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74SR226FRB12 |
Description | RES 0.226 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 226 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR226FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR226FSB12 | Vishay Dale | 0 | RWR74SR226FSB12-ND | ¥2,601.98000 | Direct |
| RWR74SR226FRBSL | Vishay Dale | 0 | RWR74SR226FRBSL-ND | ¥2,280.71000 | Parametric Equivalent |
| RWR74SR226FRRSL | Vishay Dale | 0 | RWR74SR226FRRSL-ND | ¥2,280.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,941.23000 | ¥194,123 |
| Unit Price without JCT: | ¥1,941.23000 |
|---|---|
| Unit Price with JCT: | ¥2,135.35300 |


