Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S9091FPB12 | |
|---|---|
DigiKey Part Number | RWR74S9091FPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S9091FPB12 |
Description | RES 9.09K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S9091FPB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S9091FRB12 | Vishay Dale | 0 | RWR74S9091FRB12-ND | ¥1,493.14000 | Direct |
| RWR84S9091FPB12 | Vishay Dale | 0 | RWR84S9091FPB12-ND | ¥3,653.31000 | Upgrade |
| RWR84S9091FRB12 | Vishay Dale | 0 | RWR84S9091FRB12-ND | ¥3,653.31000 | Upgrade |
| RWR84S9091FSB12 | Vishay Dale | 0 | RWR84S9091FSB12-ND | ¥4,976.31000 | Upgrade |
| RWR74S9091FPBSL | Vishay Dale | 0 | RWR74S9091FPBSL-ND | ¥1,757.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,493.14000 | ¥149,314 |
| Unit Price without JCT: | ¥1,493.14000 |
|---|---|
| Unit Price with JCT: | ¥1,642.45400 |



