Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S6R98FRS73 | |
|---|---|
DigiKey Part Number | RWR74S6R98FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S6R98FRS73 |
Description | RES 6.98 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.98 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S6R98FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S6R98FSB12 | Vishay Dale | 0 | RWR74S6R98FSB12-ND | ¥2,018.41000 | Direct |
| RWR74S6R98DSB12 | Vishay Dale | 0 | RWR74S6R98DSB12-ND | ¥3,752.90000 | Upgrade |
| RWR84S6R98FSRSL | Vishay Dale | 0 | RWR84S6R98FSRSL-ND | ¥5,882.24000 | Upgrade |
| RWR74S6R98FRB12 | Vishay Dale | 0 | RWR74S6R98FRB12-ND | ¥1,493.14000 | Parametric Equivalent |
| RWR74S6R98FRBSL | Vishay Dale | 0 | RWR74S6R98FRBSL-ND | ¥1,757.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,228.00600 | ¥614,003 |
| Unit Price without JCT: | ¥1,228.00600 |
|---|---|
| Unit Price with JCT: | ¥1,350.80660 |



