Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S50R0BPS73 | |
|---|---|
DigiKey Part Number | RWR74S50R0BPS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S50R0BPS73 |
Description | RES 50 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S50R0BPS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S50R0BSB12 | Vishay Dale | 0 | RWR74S50R0BSB12-ND | ¥5,432.87000 | Direct |
| RWR74S50R0BPB12 | Vishay Dale | 0 | RWR74S50R0BPB12-ND | ¥3,991.11000 | Parametric Equivalent |
| RWR74S50R0BPBSL | Vishay Dale | 0 | RWR74S50R0BPBSL-ND | ¥4,722.93000 | Parametric Equivalent |
| RWR74S50R0BPRSL | Vishay Dale | 0 | RWR74S50R0BPRSL-ND | ¥4,722.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥3,345.85400 | ¥1,672,927 |
| Unit Price without JCT: | ¥3,345.85400 |
|---|---|
| Unit Price with JCT: | ¥3,680.43940 |


