Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N30R1FRB12 | |
|---|---|
DigiKey Part Number | RWR74N30R1FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74N30R1FRB12 |
Description | RES 30.1 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N30R1FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N30R1FSB12 | Vishay Dale | 0 | RWR74N30R1FSB12-ND | ¥3,084.26000 | Direct |
| RWR84N30R1FRBSL | Vishay Dale | 0 | RWR84N30R1FRBSL-ND | ¥6,644.48000 | Upgrade |
| RWR74N30R1FRBSL | Vishay Dale | 0 | RWR74N30R1FRBSL-ND | ¥2,672.63000 | Parametric Equivalent |
| RWR74N30R1FRRSL | Vishay Dale | 0 | RWR74N30R1FRRSL-ND | ¥2,672.63000 | Parametric Equivalent |
| RWR74S30R1FRB12 | Vishay Dale | 0 | RWR74S30R1FRB12-ND | ¥1,493.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,250.68000 | ¥225,068 |
| Unit Price without JCT: | ¥2,250.68000 |
|---|---|
| Unit Price with JCT: | ¥2,475.74800 |



