
RS02B2R500FS70 | |
|---|---|
DigiKey Part Number | RSB-2.5TR-ND - Tape & Reel (TR) RSB-2.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2R500FS70 |
Description | RES 2.5 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2R500FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥500.00000 | ¥500 |
| 10 | ¥334.40000 | ¥3,344 |
| 25 | ¥289.56000 | ¥7,239 |
| 50 | ¥261.44000 | ¥13,072 |
| 100 | ¥237.53000 | ¥23,753 |
| 250 | ¥211.34000 | ¥52,835 |
| 500 | ¥194.95600 | ¥97,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥234.18700 | ¥234,187 |
| 2,000 | ¥219.39550 | ¥438,791 |
| 3,000 | ¥211.80033 | ¥635,401 |
| 5,000 | ¥203.20740 | ¥1,016,037 |
| 7,000 | ¥198.08914 | ¥1,386,624 |
| Unit Price without JCT: | ¥500.00000 |
|---|---|
| Unit Price with JCT: | ¥550.00000 |

