
RS02B220R0FE70 | |
---|---|
DigiKey Part Number | RSB-220RTR-ND - Tape & Reel (TR) RSB-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B220R0FE70 |
Description | RES 220 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B220R0FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥450.00000 | ¥450 |
10 | ¥300.30000 | ¥3,003 |
25 | ¥259.76000 | ¥6,494 |
50 | ¥234.42000 | ¥11,721 |
100 | ¥212.83000 | ¥21,283 |
250 | ¥189.20400 | ¥47,301 |
500 | ¥174.41600 | ¥87,208 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥165.09000 | ¥165,090 |
2,000 | ¥154.20750 | ¥308,415 |
3,000 | ¥148.61900 | ¥445,857 |
5,000 | ¥142.29820 | ¥711,491 |
7,000 | ¥138.53100 | ¥969,717 |
10,000 | ¥134.85300 | ¥1,348,530 |
Unit Price without JCT: | ¥450.00000 |
---|---|
Unit Price with JCT: | ¥495.00000 |