
RS01AR2000FE70 | |
|---|---|
DigiKey Part Number | RSA-.20RTR-ND - Tape & Reel (TR) RSA-.20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR2000FE70 |
Description | RES 0.2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR2000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥327.00000 | ¥327 |
| 10 | ¥216.50000 | ¥2,165 |
| 25 | ¥186.52000 | ¥4,663 |
| 50 | ¥167.72000 | ¥8,386 |
| 100 | ¥151.71000 | ¥15,171 |
| 250 | ¥134.18000 | ¥33,545 |
| 500 | ¥123.20600 | ¥61,603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥296.02600 | ¥296,026 |
| 2,000 | ¥277.94550 | ¥555,891 |
| 3,000 | ¥268.65900 | ¥805,977 |
| 5,000 | ¥258.15840 | ¥1,290,792 |
| Unit Price without JCT: | ¥327.00000 |
|---|---|
| Unit Price with JCT: | ¥359.70000 |

