
RS01AR1000FE70 | |
---|---|
DigiKey Part Number | RSA-.10RTR-ND - Tape & Reel (TR) RSA-.10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR1000FE70 |
Description | RES 0.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR1000FE70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥601.00000 | ¥601 |
10 | ¥404.30000 | ¥4,043 |
25 | ¥351.12000 | ¥8,778 |
50 | ¥317.72000 | ¥15,886 |
100 | ¥289.38000 | ¥28,938 |
250 | ¥258.31200 | ¥64,578 |
500 | ¥238.87400 | ¥119,437 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥226.81300 | ¥226,813 |
2,000 | ¥212.50900 | ¥425,018 |
3,000 | ¥205.16533 | ¥615,496 |
5,000 | ¥196.85900 | ¥984,295 |
7,000 | ¥191.90929 | ¥1,343,365 |
Unit Price without JCT: | ¥601.00000 |
---|---|
Unit Price with JCT: | ¥661.10000 |