270 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A270R0FE70

DigiKey Part Number
541-RS01A270R0FE70TR-ND - Tape & Reel (TR)
541-RS01A270R0FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A270R0FE70
Description
RES 270 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A270R0FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A270R0FE12Vishay Dale100541-RS01A270R0FE12-ND¥784.00000Parametric Equivalent
In-Stock: 957
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥455.00000¥455
10¥303.80000¥3,038
25¥262.72000¥6,568
50¥236.94000¥11,847
100¥215.08000¥21,508
250¥191.11200¥47,778
500¥176.11600¥88,058
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥234.18700¥234,187
2,000¥219.39550¥438,791
3,000¥211.80033¥635,401
5,000¥203.20740¥1,016,037
7,000¥198.08914¥1,386,624
Manufacturers Standard Package
Unit Price without JCT:¥455.00000
Unit Price with JCT:¥500.50000