
RS01A25R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A25R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A25R00FE12 |
Description | RS-1A 25 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥784.00000 | ¥784 |
| 10 | ¥530.80000 | ¥5,308 |
| 25 | ¥462.08000 | ¥11,552 |
| 50 | ¥419.02000 | ¥20,951 |
| 100 | ¥382.44000 | ¥38,244 |
| 300 | ¥335.38333 | ¥100,615 |
| 500 | ¥317.31400 | ¥158,657 |
| 1,000 | ¥296.02600 | ¥296,026 |
| 5,000 | ¥258.15840 | ¥1,290,792 |
| Unit Price without JCT: | ¥784.00000 |
|---|---|
| Unit Price with JCT: | ¥862.40000 |

