
RS01A100R0FS70 | |
|---|---|
DigiKey Part Number | RSA-100TR-ND - Tape & Reel (TR) RSA-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A100R0FS70 |
Description | RES 100 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A100R0FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥534.00000 | ¥534 |
| 10 | ¥357.90000 | ¥3,579 |
| 25 | ¥310.24000 | ¥7,756 |
| 50 | ¥280.28000 | ¥14,014 |
| 100 | ¥254.84000 | ¥25,484 |
| 250 | ¥226.96800 | ¥56,742 |
| 500 | ¥209.52600 | ¥104,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥255.20400 | ¥255,204 |
| 2,000 | ¥239.28500 | ¥478,570 |
| 3,000 | ¥231.11000 | ¥693,330 |
| 5,000 | ¥221.86380 | ¥1,109,319 |
| 7,000 | ¥216.35586 | ¥1,514,491 |
| Unit Price without JCT: | ¥534.00000 |
|---|---|
| Unit Price with JCT: | ¥587.40000 |

