
RS00522R00FE73 | |
|---|---|
DigiKey Part Number | RSC-22RTR-ND - Tape & Reel (TR) RSC-22RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS00522R00FE73 |
Description | RES 22 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS00522R00FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45F22RE | Ohmite | 344 | 45F22RE-ND | ¥597.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥809.00000 | ¥809 |
| 10 | ¥548.40000 | ¥5,484 |
| 25 | ¥477.68000 | ¥11,942 |
| 50 | ¥433.44000 | ¥21,672 |
| 100 | ¥395.80000 | ¥39,580 |
| 250 | ¥354.59200 | ¥88,648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥419.93400 | ¥209,967 |
| 1,000 | ¥392.82500 | ¥392,825 |
| 1,500 | ¥378.90333 | ¥568,355 |
| 2,500 | ¥363.15880 | ¥907,897 |
| 3,500 | ¥353.77829 | ¥1,238,224 |
| Unit Price without JCT: | ¥809.00000 |
|---|---|
| Unit Price with JCT: | ¥889.90000 |

