
RNR65H8453FMB14 | |
|---|---|
DigiKey Part Number | 541-RNR65H8453FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR65H8453FMB14 |
Description | RES 845K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 845 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,877.86000 | ¥187,786 |
| Unit Price without JCT: | ¥1,877.86000 |
|---|---|
| Unit Price with JCT: | ¥2,065.64600 |

