RNR55K51R1FRB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥577.74000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥494.78000
Datasheet

Upgrade


Vishay Dale
In Stock: 146
Unit Price: ¥922.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥567.11000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,319.16000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥750.23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥473.11000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥143.28400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥556.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥122.99360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥154.68800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥143.28400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥137.42533
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥133.59650
Datasheet
51.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K51R1FRB14

DigiKey Part Number
RNR55K51R1FRB14-ND
Manufacturer
Manufacturer Product Number
RNR55K51R1FRB14
Description
RES 51.1 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K51R1FRB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C51R1FPBSLVishay Dale0RLR07C51R1FPBSL-ND¥577.74000Upgrade
RLR07C51R1FRB14Vishay Dale0RLR07C51R1FRB14-ND¥494.78000Upgrade
RLR07C51R1FSB14Vishay Dale146RLR07C51R1FSB14-ND¥922.00000Upgrade
RNR55H51R1FSB14Vishay Dale0RNR55H51R1FSB14-ND¥567.11000Upgrade
RNR55J51R1DPB14Vishay Dale0RNR55J51R1DPB14-ND¥1,319.16000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥318.23000¥318,230
Unit Price without JCT:¥318.23000
Unit Price with JCT:¥350.05300