RNR55K4020FPB14 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
cms-unit-price: ¥318.23000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ¥134.46200
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ¥494.78000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 94
cms-unit-price: ¥816.00000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ¥1,338.59000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ¥1,338.59000
cms-datasheet

Upgrade


Vishay Dale
In Stock: 0
cms-unit-price: ¥169.45300
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ¥473.11000
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: ¥154.68800
cms-datasheet
402 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K4020FPB14

DigiKey Part Number
RNR55K4020FPB14-ND
Manufacturer
Manufacturer Product Number
RNR55K4020FPB14
Description
RES 402 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
402 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
RNR55K4020FPB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNR55K4020FMB14Vishay Dale0RNR55K4020FMB14-ND¥318.23000Direct
RLR07C4020FPRE6Vishay Dale0RLR07C4020FPRE6-ND¥134.46200Upgrade
RLR07C4020FRB14Vishay Dale0RLR07C4020FRB14-ND¥494.78000Upgrade
RLR07C4020FSB14Vishay Dale94RLR07C4020FSB14-ND¥816.00000Upgrade
RNR55H4020BRB14Vishay Dale0RNR55H4020BRB14-ND¥1,338.59000Upgrade
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
Quantitycms-unit-priceExt Price
1,000¥318.23000¥318,230
Unit Price without JCT:¥318.23000
Unit Price with JCT:¥350.05300