RNR55K1004FRR36 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥344.10100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥164.64600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥100.05220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥100.05220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥100.05220
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,306.49000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥645.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥645.35000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥177.62000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,756.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥312.14340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥393.65860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥346.79200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥437.35400
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1004FRR36

DigiKey Part Number
RNR55K1004FRR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K1004FRR36
Description
RES 1M OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1004FRR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥337.98980¥1,689,949
Manufacturers Standard Package
Unit Price without JCT:¥337.98980
Unit Price with JCT:¥371.78878