Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H7500FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR55H7500FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H7500FRB14 |
Description | RES 750 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H7500FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H7500FRB14 | Vishay Dale | 0 | RNC55H7500FRB14-ND | ¥473.11000 | Parametric Equivalent |
| RNC55H7500FRBSL | Vishay Dale | 0 | RNC55H7500FRBSL-ND | ¥556.47000 | Parametric Equivalent |
| RNC55H7500FRR36 | Vishay Dale | 0 | 541-RNC55H7500FRR36TR-ND | ¥122.99360 | Parametric Equivalent |
| RNC55H7500FRRE5 | Vishay Dale | 0 | 541-RNC55H7500FRRE5TR-ND | ¥154.68800 | Parametric Equivalent |
| RNC55H7500FRRE6 | Vishay Dale | 0 | RNC55H7500FRRE6-ND | ¥143.28400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥567.11000 | ¥56,711 |
| Unit Price without JCT: | ¥567.11000 |
|---|---|
| Unit Price with JCT: | ¥623.82100 |


