Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC70K7322FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC70K7322FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC70K7322FRB14 |
Description | RES 73.2K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 73.2 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H7322FRB14 | Vishay Dale | 0 | 541-RNC70H7322FRB14-ND | ¥1,859.05000 | Parametric Equivalent |
| RNC70H7322FRRE5 | Vishay Dale | 0 | 541-RNC70H7322FRRE5TR-ND | ¥840.99800 | Parametric Equivalent |
| RNC70H7322FRRE6 | Vishay Dale | 0 | 541-RNC70H7322FRRE6TR-ND | ¥791.87800 | Parametric Equivalent |
| RNC70H7322FRRE7 | Vishay Dale | 0 | 541-RNC70H7322FRRE7TR-ND | ¥766.65733 | Parametric Equivalent |
| RNC70H7322FRRE8 | Vishay Dale | 0 | 541-RNC70H7322FRRE8TR-ND | ¥750.17250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,497.18100 | ¥1,497,181 |
| Unit Price without JCT: | ¥1,497.18100 |
|---|---|
| Unit Price with JCT: | ¥1,646.89910 |


