Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4992FMB14 | |
|---|---|
DigiKey Part Number | 541-RNR55H4992FMB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55H4992FMB14 |
Description | RES 49.9K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H4992FMB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H4992FMB14 | Vishay Dale | 0 | RNC55H4992FMB14-ND | ¥473.11000 | Parametric Equivalent |
| RNC55H4992FMR36 | Vishay Dale | 0 | 541-RNC55H4992FMR36TR-ND | ¥122.99360 | Parametric Equivalent |
| RNC55H4992FMRE6 | Vishay Dale | 0 | 541-RNC55H4992FMRE6TR-ND | ¥143.28400 | Parametric Equivalent |
| RNC55J4992FMBSL | Vishay Dale | 0 | RNC55J4992FMBSL-ND | ¥701.07000 | Parametric Equivalent |
| RNC55J4992FMR36 | Vishay Dale | 0 | RNC55J4992FMR36-ND | ¥159.76280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥567.11000 | ¥56,711 |
| Unit Price without JCT: | ¥567.11000 |
|---|---|
| Unit Price with JCT: | ¥623.82100 |


