Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H3481FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR65H3481FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR65H3481FRB14 |
Description | RES 3.48K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H3481FRB14 | Vishay Dale | 0 | 541-RNC65H3481FRB14-ND | ¥1,598.47000 | Parametric Equivalent |
| RNC65H3481FRRE5 | Vishay Dale | 0 | 541-RNC65H3481FRRE5TR-ND | ¥731.79800 | Parametric Equivalent |
| RNC65H3481FRRE6 | Vishay Dale | 0 | 541-RNC65H3481FRRE6TR-ND | ¥688.17500 | Parametric Equivalent |
| RNC65H3481FRRE7 | Vishay Dale | 0 | 541-RNC65H3481FRRE7TR-ND | ¥665.76800 | Parametric Equivalent |
| RNC65H3481FRRE8 | Vishay Dale | 0 | 541-RNC65H3481FRRE8TR-ND | ¥651.12750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,877.86000 | ¥187,786 |
| Unit Price without JCT: | ¥1,877.86000 |
|---|---|
| Unit Price with JCT: | ¥2,065.64600 |


