Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H4322FRRSL | |
|---|---|
DigiKey Part Number | RNR50H4322FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H4322FRRSL |
Description | RES 43.2K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H4322FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H4322FSB14 | Vishay Dale | 0 | RNR50H4322FSB14-ND | ¥953.72000 | Direct |
| RNC50H4322FRB14 | Vishay Dale | 0 | RNC50H4322FRB14-ND | ¥814.38000 | Parametric Equivalent |
| RNC50H4322FRBSL | Vishay Dale | 0 | RNC50H4322FRBSL-ND | ¥958.74000 | Parametric Equivalent |
| RNC50H4322FRR36 | Vishay Dale | 0 | 541-RNC50H4322FRR36TR-ND | ¥195.94680 | Parametric Equivalent |
| RNC50H4322FRRSL | Vishay Dale | 0 | RNC50H4322FRRSL-ND | ¥958.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,115.70000 | ¥111,570 |
| Unit Price without JCT: | ¥1,115.70000 |
|---|---|
| Unit Price with JCT: | ¥1,227.27000 |




