Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H1003FPRE5 | |
|---|---|
DigiKey Part Number | 541-RNR50H1003FPRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR50H1003FPRE5 |
Description | RES 100K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1003FPB14 | Vishay Dale | 0 | RNC50H1003FPB14-ND | ¥814.38000 | Parametric Equivalent |
| RNC50H1003FPBSL | Vishay Dale | 0 | RNC50H1003FPBSL-ND | ¥958.74000 | Parametric Equivalent |
| RNC50H1003FPRE6 | Vishay Dale | 0 | 541-RNC50H1003FPRE6TR-ND | ¥225.99400 | Parametric Equivalent |
| RNC50H1003FPRSL | Vishay Dale | 0 | RNC50H1003FPRSL-ND | ¥958.74000 | Parametric Equivalent |
| RNC50J1003FPB14 | Vishay Dale | 0 | RNC50J1003FPB14-ND | ¥943.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥286.43400 | ¥143,217 |
| Unit Price without JCT: | ¥286.43400 |
|---|---|
| Unit Price with JCT: | ¥315.07740 |




