RNC65K4420FRRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,598.47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥731.79800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥688.17500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥665.76800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥651.12750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,859.05000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,877.86000
Datasheet
442 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC65K4420FRRE6

DigiKey Part Number
541-RNC65K4420FRRE6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC65K4420FRRE6
Description
RES 442 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC65H4420FRB14Vishay Dale0541-RNC65H4420FRB14-ND¥1,598.47000Parametric Equivalent
RNC65H4420FRRE5Vishay Dale0541-RNC65H4420FRRE5TR-ND¥731.79800Parametric Equivalent
RNC65H4420FRRE6Vishay Dale0541-RNC65H4420FRRE6TR-ND¥688.17500Parametric Equivalent
RNC65H4420FRRE7Vishay Dale0541-RNC65H4420FRRE7TR-ND¥665.76800Parametric Equivalent
RNC65H4420FRRE8Vishay Dale0541-RNC65H4420FRRE8TR-ND¥651.12750Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,300.48400¥1,300,484
Manufacturers Standard Package
Unit Price without JCT:¥1,300.48400
Unit Price with JCT:¥1,430.53240