RNC55K9092FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥178.13900
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥178.13900
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥178.13900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥798.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥798.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥340.17000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥340.17000
Datasheet

Upgrade


Vishay Dale
In Stock: 46
Unit Price: ¥751.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,001.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥908.34000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥854.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥778.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 100
Unit Price: ¥1,005.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥798.47000
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K9092FRBSL

DigiKey Part Number
RNC55K9092FRBSL-ND
Manufacturer
Manufacturer Product Number
RNC55K9092FRBSL
Description
RES 90.9K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K9092FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,000¥210.96600¥210,966
Unit Price without JCT:¥210.96600
Unit Price with JCT:¥232.06260