RNC55K6042FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥266.94900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,243.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥236.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,243.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,142.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,243.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,243.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥473.11000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥556.47000
Datasheet
60.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55K6042FMRSL

DigiKey Part Number
RNC55K6042FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55K6042FMRSL
Description
RES 60.4K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55K6042FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55K6042FRB14Vishay Dale0RNC55K6042FRB14-ND¥266.94900Direct
RNC55H6042BPBSLVishay Dale0RNC55H6042BPBSL-ND¥1,243.57000Upgrade
RNC55H6042BPR36Vishay Dale0RNC55H6042BPR36-ND¥236.28000Upgrade
RNC55H6042BPRSLVishay Dale0RNC55H6042BPRSL-ND¥1,243.57000Upgrade
RNC55H6042BRB14Vishay Dale0RNC55H6042BRB14-ND¥1,142.86000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥318.23000¥318,230
Unit Price without JCT:¥318.23000
Unit Price with JCT:¥350.05300