Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55J5112FRRSL65 | |
|---|---|
DigiKey Part Number | 541-RNC55J5112FRRSL65-ND |
Manufacturer | |
Manufacturer Product Number | RNC55J5112FRRSL65 |
Description | RES 51.1K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55J5112FRRSL65 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J5112DRBSL | Vishay Dale | 0 | RNC55J5112DRBSL-ND | ¥1,214.19000 | Parametric Equivalent |
| RNC55J5112DRR36 | Vishay Dale | 0 | RNC55J5112DRR36-ND | ¥262.12280 | Parametric Equivalent |
| RNC55J5112DRRE6 | Vishay Dale | 0 | RNC55J5112DRRE6-ND | ¥300.47900 | Parametric Equivalent |
| RNC55J5112DRRSL | Vishay Dale | 0 | RNC55J5112DRRSL-ND | ¥1,214.19000 | Parametric Equivalent |
| RNC55J5112FRB1465 | Vishay Dale | 0 | 541-RNC55J5112FRB1465-ND | ¥775.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥842.44000 | ¥84,244 |
| Unit Price without JCT: | ¥842.44000 |
|---|---|
| Unit Price with JCT: | ¥926.68400 |


