RNC55H8061FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥89.39980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥89.39980
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥410.45000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥798.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥181.66700
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,001.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥117.45320
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥984.05000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥179.37920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥259.94200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥209.40000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥300.48400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥185.07400
Datasheet
Military, MIL-PRF-55182, RNC55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H8061FSRSL

DigiKey Part Number
RNC55H8061FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H8061FSRSL
Description
RES 8.06K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.06 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H8061FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥410.45000¥41,045
Manufacturers Standard Package
Unit Price without JCT:¥410.45000
Unit Price with JCT:¥451.49500