RNC55H3013FSS20 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: ¥1,539.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,200.24000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥228.29220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥228.29220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥281.65400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥262.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥252.58800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥246.14000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥567.11000
Datasheet
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H3013FSS20

DigiKey Part Number
541-RNC55H3013FSS20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H3013FSS20
Description
RES 301K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
301 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H3013FSS20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H3013FSB14Vishay Dale100RNC55H3013FSB14-ND¥1,539.00000Parametric Equivalent
RNC55H3013FSB1465Vishay Dale0541-RNC55H3013FSB1465-ND¥1,200.24000Parametric Equivalent
RNC55H3013FSR3665Vishay Dale0541-RNC55H3013FSR3665TR-ND¥228.29220Parametric Equivalent
RNC55H3013FSR3865Vishay Dale0541-RNC55H3013FSR3865TR-ND¥228.29220Parametric Equivalent
RNC55H3013FSRE565Vishay Dale0541-RNC55H3013FSRE565TR-ND¥281.65400Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes