Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H2132DPR36 | |
|---|---|
DigiKey Part Number | 541-RNC55H2132DPR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H2132DPR36 |
Description | RES 21.3K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.3 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H2132DPR36 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H2132DPB14 | Vishay Dale | 0 | RNC55H2132DPB14-ND | ¥953.72000 | Parametric Equivalent |
| RNC55H2132DPBSL | Vishay Dale | 0 | RNC55H2132DPBSL-ND | ¥1,038.78000 | Parametric Equivalent |
| RNC55H2132DPRSL | Vishay Dale | 0 | RNC55H2132DPRSL-ND | ¥1,038.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥232.28720 | ¥1,161,436 |
| Unit Price without JCT: | ¥232.28720 |
|---|---|
| Unit Price with JCT: | ¥255.51592 |


