Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC55H1541FPRE8 | |
|---|---|
DigiKey Part Number | 541-RNC55H1541FPRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC55H1541FPRE8 |
Description | RES 1.54K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.54 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC55H1541FPRE8 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1541FPB14 | Vishay Dale | 0 | RNC55H1541FPB14-ND | ¥473.11000 | Parametric Equivalent |
| RNC55H1541FPBSL | Vishay Dale | 0 | RNC55H1541FPBSL-ND | ¥556.47000 | Parametric Equivalent |
| RNC55H1541FPR36 | Vishay Dale | 0 | RNC55H1541FPR36-ND | ¥122.99360 | Parametric Equivalent |
| RNC55H1541FPRE5 | Vishay Dale | 0 | 541-RNC55H1541FPRE5TR-ND | ¥154.68800 | Parametric Equivalent |
| RNC55H1541FPRE6 | Vishay Dale | 0 | RNC55H1541FPRE6-ND | ¥143.28400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥133.59650 | ¥267,193 |
| Unit Price without JCT: | ¥133.59650 |
|---|---|
| Unit Price with JCT: | ¥146.95615 |



