Parametric Equivalent

RNC50K1743FRB14 | |
|---|---|
DigiKey Part Number | 541-RNC50K1743FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNC50K1743FRB14 |
Description | RES 174K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNC50K1743FRB14 Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H1743FRB14 | Vishay Dale | 0 | RNC50H1743FRB14-ND | ¥814.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥429.68300 | ¥429,683 |
| Unit Price without JCT: | ¥429.68300 |
|---|---|
| Unit Price with JCT: | ¥472.65130 |


