RNC50J1601FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥465.31960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥519.73200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥2,041.74000
Datasheet
1.6 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J1601FSB14

DigiKey Part Number
RNC50J1601FSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J1601FSB14
Description
RES 1.6K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J1601FSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J1601BSR36Vishay Dale0RNC50J1601BSR36-ND¥465.31960Upgrade
RNC50J1601BSRE6Vishay Dale0RNC50J1601BSRE6-ND¥519.73200Upgrade
RNC50J1601BSRSLVishay Dale0RNC50J1601BSRSL-ND¥2,041.74000Upgrade
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
1,000¥711.08000¥711,080
Unit Price without JCT:¥711.08000
Unit Price with JCT:¥782.18800