RNC50H9422DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,877.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥519.73200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥2,041.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,142.86000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,343.46000
Datasheet
94.2 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H9422DSBSL

DigiKey Part Number
RNC50H9422DSBSL-ND
Manufacturer
Manufacturer Product Number
RNC50H9422DSBSL
Description
RES 94.2K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
94.2 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H9422DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H9422BSRSLVishay Dale0RNC50H9422BSRSL-ND¥1,877.86000Upgrade
RNC50J9422BSRE6Vishay Dale0RNC50J9422BSRE6-ND¥519.73200Upgrade
RNC50J9422BSRSLVishay Dale0RNC50J9422BSRSL-ND¥2,041.74000Upgrade
RNC50H9422DSB14Vishay Dale0RNC50H9422DSB14-ND¥1,142.86000Parametric Equivalent
RNC50H9422DSRSLVishay Dale0RNC50H9422DSRSL-ND¥1,343.46000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,343.46000¥134,346
Manufacturers Standard Package
Unit Price without JCT:¥1,343.46000
Unit Price with JCT:¥1,477.80600