Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50H3833FSRSL31 | |
|---|---|
DigiKey Part Number | 541-RNC50H3833FSRSL31-ND |
Manufacturer | |
Manufacturer Product Number | RNC50H3833FSRSL31 |
Description | RES 383K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50H3833DSB14 | Vishay Dale | 0 | RNC50H3833DSB14-ND | ¥2,471.65000 | Parametric Equivalent |
| RNC50H3833DSBSL | Vishay Dale | 0 | RNC50H3833DSBSL-ND | ¥2,922.02000 | Parametric Equivalent |
| RNC50H3833DSRE5 | Vishay Dale | 0 | 541-RNC50H3833DSRE5TR-ND | ¥979.15200 | Parametric Equivalent |
| RNC50H3833DSRE6 | Vishay Dale | 0 | RNC50H3833DSRE6-ND | ¥923.24600 | Parametric Equivalent |
| RNC50H3833DSRE7 | Vishay Dale | 0 | 541-RNC50H3833DSRE7TR-ND | ¥894.54267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,899.02000 | ¥189,902 |
| Unit Price without JCT: | ¥1,899.02000 |
|---|---|
| Unit Price with JCT: | ¥2,088.92200 |



