RNC50H3520BSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,162.30000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1,243.13000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,138.27000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,365.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥335.74800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥313.75867
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥308.77850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,243.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥388.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥363.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥363.29933
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥357.53250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,365.48000
Datasheet
Military, MIL-PRF-55182, RNC50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H3520BSRE6

DigiKey Part Number
RNC50H3520BSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H3520BSRE6
Description
RES 352 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
352 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H3520BSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥313.75900¥313,759
Manufacturers Standard Package
Unit Price without JCT:¥313.75900
Unit Price with JCT:¥345.13490