RNC50H1672DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,598.47000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥453.39900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,877.86000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥519.73200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥2,041.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,343.46000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,343.46000
Datasheet
16.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H1672DSB14

DigiKey Part Number
RNC50H1672DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50H1672DSB14
Description
RES 16.7K OHM 1/10W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
16.7 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50H1672DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H1672BRB14Vishay Dale0RNC50H1672BRB14-ND¥1,598.47000Upgrade
RNC50H1672BSRE6Vishay Dale0RNC50H1672BSRE6-ND¥453.39900Upgrade
RNC50H1672BSRSLVishay Dale0RNC50H1672BSRSL-ND¥1,877.86000Upgrade
RNC50J1672BSRE6Vishay Dale0RNC50J1672BSRE6-ND¥519.73200Upgrade
RNC50J1672BSRSLVishay Dale0RNC50J1672BSRSL-ND¥2,041.74000Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,142.86000¥114,286
Manufacturers Standard Package
Unit Price without JCT:¥1,142.86000
Unit Price with JCT:¥1,257.14600