RN65D3743FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥761.65000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥896.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥971.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,148.08000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥430.61400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥782.17000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥919.23000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥302.52000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥906.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1,066.58000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥400.69800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥728.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥858.60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥121.53000
Datasheet
374 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65D3743FRE6

DigiKey Part Number
RN65D3743FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65D3743FRE6
Description
RES 374K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
374 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65D3743FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥121.25500¥121,255
Manufacturers Standard Package
Unit Price without JCT:¥121.25500
Unit Price with JCT:¥133.38050