
RN65D3003FB14 | |
---|---|
DigiKey Part Number | 541-RN65D3003FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D3003FB14 |
Description | RES 300K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D3003FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥274.00000 | ¥274 |
10 | ¥180.80000 | ¥1,808 |
25 | ¥155.44000 | ¥3,886 |
50 | ¥139.56000 | ¥6,978 |
100 | ¥126.03000 | ¥12,603 |
300 | ¥108.64333 | ¥32,593 |
500 | ¥101.96400 | ¥50,982 |
1,000 | ¥94.09200 | ¥94,092 |
5,000 | ¥80.08340 | ¥400,417 |
Unit Price without JCT: | ¥274.00000 |
---|---|
Unit Price with JCT: | ¥301.40000 |