Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D14R3FB14 | |
|---|---|
DigiKey Part Number | RN65D14R3FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D14R3FB14 |
Description | RES 14.3 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D14R3FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C14R3BRE6 | Vishay Dale | 0 | RN65C14R3BRE6-ND | ¥226.49400 | Upgrade |
| ERC6514R300FHEA500 | Vishay Dale | 0 | 541-ERC6514R300FHEA500TR-ND | ¥1,985.91800 | Parametric Equivalent |
| ERC6514R300FHEB500 | Vishay Dale | 0 | 541-ERC6514R300FHEB500TR-ND | ¥1,991.09800 | Parametric Equivalent |
| RN65D14R3FBSL | Vishay Dale | 0 | RN65D14R3FBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN65D14R3FRE6 | Vishay Dale | 0 | RN65D14R3FRE6-ND | ¥129.94900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥780.86000 | ¥78,086 |
| Unit Price without JCT: | ¥780.86000 |
|---|---|
| Unit Price with JCT: | ¥858.94600 |



