
RN65D4700FB14 | |
|---|---|
DigiKey Part Number | RN65D4700FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN65D4700FB14 |
Description | RES 470 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D4700FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥191.00000 | ¥191 |
| 10 | ¥125.00000 | ¥1,250 |
| 25 | ¥106.88000 | ¥2,672 |
| 50 | ¥95.62000 | ¥4,781 |
| 100 | ¥86.02000 | ¥8,602 |
| 300 | ¥73.64667 | ¥22,094 |
| 500 | ¥68.89400 | ¥34,447 |
| 1,000 | ¥63.29500 | ¥63,295 |
| 5,000 | ¥53.32860 | ¥266,643 |
| Unit Price without JCT: | ¥191.00000 |
|---|---|
| Unit Price with JCT: | ¥210.10000 |

