Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN65D6810FR36 | |
|---|---|
DigiKey Part Number | RN65D6810FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN65D6810FR36 |
Description | RES 681 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN65D6810FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN65C6810BB14 | Vishay Dale | 0 | RN65C6810BB14-ND | ¥815.94000 | Upgrade |
| RN65C6810BBSL | Vishay Dale | 0 | RN65C6810BBSL-ND | ¥959.62000 | Upgrade |
| RN65E6810CB14 | Vishay Dale | 0 | RN65E6810CB14-ND | ¥1,006.19000 | Upgrade |
| RN65E6810CBSL | Vishay Dale | 0 | RN65E6810CBSL-ND | ¥1,190.37000 | Upgrade |
| RN65E6810CRSL | Vishay Dale | 0 | RN65E6810CRSL-ND | ¥450.43000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥127.45120 | ¥318,628 |
| Unit Price without JCT: | ¥127.45120 |
|---|---|
| Unit Price with JCT: | ¥140.19632 |



