Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D9420FB14 | |
|---|---|
DigiKey Part Number | RN60D9420FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D9420FB14 |
Description | RES 942 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 942 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D9420FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C9420DB14 | Vishay Dale | 0 | RN60C9420DB14-ND | ¥780.86000 | Parametric Equivalent |
| RN60C9420DBSL | Vishay Dale | 0 | RN60C9420DBSL-ND | ¥920.22000 | Parametric Equivalent |
| RN60C9420DRSL | Vishay Dale | 0 | RN60C9420DRSL-ND | ¥154.14400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.05800 | ¥45,058 |
| Unit Price without JCT: | ¥45.05800 |
|---|---|
| Unit Price with JCT: | ¥49.56380 |


