
RN60D9091FB14 | |
---|---|
DigiKey Part Number | RN60D9091FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D9091FB14 |
Description | RES 9.09K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D9091FB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,226.00000 | ¥1,226 |
10 | ¥840.80000 | ¥8,408 |
25 | ¥736.68000 | ¥18,417 |
50 | ¥671.46000 | ¥33,573 |
100 | ¥616.05000 | ¥61,605 |
300 | ¥544.78000 | ¥163,434 |
500 | ¥517.42200 | ¥258,711 |
1,000 | ¥485.19400 | ¥485,194 |
Unit Price without JCT: | ¥1,226.00000 |
---|---|
Unit Price with JCT: | ¥1,348.60000 |