
RN60D75R0FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D75R0FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D75R0FB14 |
Description | RES 75 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D75R0FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥85.00000 | ¥85 |
| 10 | ¥54.20000 | ¥542 |
| 25 | ¥46.08000 | ¥1,152 |
| 50 | ¥40.88000 | ¥2,044 |
| 100 | ¥36.49000 | ¥3,649 |
| 300 | ¥30.84000 | ¥9,252 |
| 500 | ¥28.66400 | ¥14,332 |
| 1,000 | ¥26.10100 | ¥26,101 |
| 5,000 | ¥21.53860 | ¥107,693 |
| Unit Price without JCT: | ¥85.00000 |
|---|---|
| Unit Price with JCT: | ¥93.50000 |

