RN60D5232FRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥84.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥171.46600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥73.65200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥147.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥31.69800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥37.19500
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D5232FRSL

DigiKey Part Number
RN60D5232FRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D5232FRSL
Description
RES 52.3K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D5232FRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥83.13800¥41,569
Unit Price without JCT:¥83.13800
Unit Price with JCT:¥91.45180