Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D4320FB14 | |
|---|---|
DigiKey Part Number | RN60D4320FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D4320FB14 |
Description | RES 432 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D4320FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,564.00000 | ¥1,564 |
| 10 | ¥1,079.50000 | ¥10,795 |
| 25 | ¥948.40000 | ¥23,710 |
| 50 | ¥866.26000 | ¥43,313 |
| 100 | ¥796.48000 | ¥79,648 |
| 300 | ¥706.73667 | ¥212,021 |
| 500 | ¥672.28800 | ¥336,144 |
| 1,000 | ¥631.70800 | ¥631,708 |
| Unit Price without JCT: | ¥1,564.00000 |
|---|---|
| Unit Price with JCT: | ¥1,720.40000 |


