RN60D33R2FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥729.57000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥729.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 83
Unit Price: ¥1,182.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥52.86400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥729.57000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥41.32960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥45.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥118.63400
Datasheet
33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D33R2FBSL

DigiKey Part Number
RN60D33R2FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D33R2FBSL
Description
RES 33.2 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D33R2FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥860.24000¥86,024
Manufacturers Standard Package
Unit Price without JCT:¥860.24000
Unit Price with JCT:¥946.26400