
RN60D1241FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D1241FRE6TR-ND - Tape & Reel (TR) 541-RN60D1241FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D1241FRE6 |
Description | RES 1.24K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1241FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥118.00000 | ¥118 |
| 10 | ¥75.90000 | ¥759 |
| 25 | ¥64.68000 | ¥1,617 |
| 50 | ¥57.56000 | ¥2,878 |
| 100 | ¥51.55000 | ¥5,155 |
| 250 | ¥44.94400 | ¥11,236 |
| 500 | ¥40.80800 | ¥20,404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.96000 | ¥45,960 |
| 2,000 | ¥42.36750 | ¥84,735 |
| 3,000 | ¥40.52200 | ¥121,566 |
| 5,000 | ¥38.43400 | ¥192,170 |
| 7,000 | ¥37.19014 | ¥260,331 |
| 10,000 | ¥35.97490 | ¥359,749 |
| Unit Price without JCT: | ¥118.00000 |
|---|---|
| Unit Price with JCT: | ¥129.80000 |

