RN60C54R9FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥504.98000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥588.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥73.65200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥147.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥83.13800
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C54R9FRE6

DigiKey Part Number
RN60C54R9FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60C54R9FRE6
Description
RES 54.9 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
54.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C54R9FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥37.19500¥37,195
Manufacturers Standard Package
Unit Price without JCT:¥37.19500
Unit Price with JCT:¥40.91450